Temp Sensor Analog Automotive 6-Pin SOT-23 T/R
Microchip MCP9701T-E/OT technical specifications.
| Function | Temp Sensor |
| Resolution | 8bit |
| Max Operating Supply Voltage | 5.5V |
| Sensor Gain | 19.5mV/°C |
| Accuracy | ±1°C |
| Output Type | Analog |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 3.1V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 6 |
| Package/Case | SOT-23 |
| Package Family Name | SOT-23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.