
Analog temperature sensor with an 8-bit resolution, designed for surface mount applications in a 3-pin SOT-23 package. Features a wide operating temperature range from -40°C to 125°C and a supply voltage range of 3V to 5.5V. Delivers an analog voltage output with a typical supply current of 6µA. Packaged in tape and reel for automated assembly.
Microchip MCP9701T-E/TT technical specifications.
| Package/Case | SOT-23 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100uA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Current | 6uA |
| Output Current | 100uA |
| Output Type | Analog, Analog Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Supply Current | 6uA |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP9701T-E/TT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
