
Digital temperature sensor with I2C, SMBus, and 2-Wire serial interface. Features a wide operating temperature range from -55°C to 125°C and a supply voltage of 2.7V to 5.5V. This surface mount component offers 11-bit resolution and operates with a typical supply current of 200uA. Packaged in a 5-pin SOT-23 for tape and reel distribution, it is lead-free and RoHS compliant.
Microchip MCP9800A5T-M/OT technical specifications.
| Package/Case | SOT-23 |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 4.5V |
| Output Current | 200uA |
| Output Type | Digital, I2C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP9800A5T-M/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
