
The MCP9800A5T-M/OTG is a digital humidity sensor with 11-bit resolution, operating over the -55°C to 125°C temperature range. It communicates via I2C or SMBus interfaces. The device is RoHS compliant and packaged in a 3000-unit quantity SOT-23-5 package, available on cut tape. The sensor consumes 400uA of operating current and can supply 200uA of output current.
Microchip MCP9800A5T-M/OTG technical specifications.
| Package/Case | SOT-23-5 |
| Interface | I2C, SMBus, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Operating Supply Current | 400uA |
| Output Current | 200uA |
| Output Type | Digital, I2C |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Resolution | 11b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP9800A5T-M/OTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
