
Digital temperature sensor with 12-bit resolution, offering 3% accuracy across a -55°C to 125°C operating range. Features I2C, SMBus, and 2-wire serial interfaces for versatile integration. This surface mount component operates from a 2.7V to 5.5V supply, consuming 200µA typical current. Packaged in an 8-pin SOIC, it is lead-free and RoHS compliant.
Microchip MCP9801-M/SN technical specifications.
| Accuracy | 3% |
| Package/Case | SOIC |
| Height | 1.25mm |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 400uA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 200uA |
| Output Current | 1uA |
| Output Type | Digital, I2C |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Termination | SMD/SMT |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP9801-M/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
