
Digital temperature sensor with 11-bit resolution, offering a wide operating temperature range from -55°C to 125°C. Features an I2C, SMBus, and 2-Wire serial interface for versatile integration. This surface mount component operates from a 2.7V to 5.5V supply voltage, consuming a typical 400µA operating current. Packaged in MSOP for efficient board space utilization, it is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP9801T-M/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP9801T-M/MS technical specifications.
| Package/Case | MSOP |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 400uA |
| Output Current | 200uA |
| Output Type | Digital, I2C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 11b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP9801T-M/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
