
Digital temperature sensor with 12-bit resolution, offering a wide operating range from -55°C to 125°C. Features I2C, SMBus, and 2-Wire serial interface for versatile communication. This surface mount device, housed in a compact SOT-23 package, operates with a supply voltage between 2.7V and 5.5V. It boasts an accuracy of 3% and a low operating supply current of 200uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP9802A0T-M/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 3% |
| Package/Case | SOT-23 |
| Height | 0.051inch |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 4.5V |
| Output Current | 1uA |
| Output Type | Digital, I2C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Termination | SMD/SMT |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP9802A0T-M/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
