
The MCP9802A0T-M/OTG is an 11-bit digital humidity sensor that operates over a wide temperature range of -55°C to 125°C. It communicates via I2C or SMBus interfaces and is powered by a supply voltage between 2.7V and 5.5V. The device consumes an operating supply current of 400uA and has an output current of 200uA. It is packaged in a SOT-23-5 package and is available in quantities of 3000 per reel. The MCP9802A0T-M/OTG is compliant with RoHS regulations.
Microchip MCP9802A0T-M/OTG technical specifications.
| Package/Case | SOT-23-5 |
| Interface | I2C, SMBus, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Operating Supply Current | 400uA |
| Output Current | 200uA |
| Output Type | Digital, I2C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 11b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP9802A0T-M/OTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
