
The MCP9802A5T-M/OTG is an 11-bit digital humidity sensor with I2C and SMBus interfaces. It operates over a temperature range of -55°C to 125°C and is supplied from a voltage between 2.7V and 5.5V. The device consumes 400uA of operating current and has an output current of 200uA. It is packaged in a SOT-23-5 package and is available in tape and reel quantities of 3000. The MCP9802A5T-M/OTG is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP9802A5T-M/OTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-5 |
| Interface | I2C, SMBus, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Operating Supply Current | 400uA |
| Output Current | 200uA |
| Output Type | Digital, I2C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 11b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP9802A5T-M/OTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
