
The MCP9803-M/MSG is a 12-bit I2C relative humidity sensor with a resolution of 12 bits. It operates over a temperature range of -55°C to 125°C and has a supply current of 400uA. The sensor is packaged in an MSOP package and is RoHS compliant. It is designed for use in environmental sensing applications.
Microchip MCP9803-M/MSG technical specifications.
| Package/Case | MSOP |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Operating Supply Current | 400uA |
| Output Current | 200uA |
| Output Type | Digital, I2C |
| Output Voltage | 400mV |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP9803-M/MSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
