
Digital temperature sensor with 12-bit resolution, offering 3% accuracy across a wide operating range of -55°C to 125°C. Features I2C, SMBus, and 2-Wire serial interfaces for flexible integration. This surface-mount component operates from a 2.7V to 5.5V supply voltage and is housed in a compact SOIC package. Designed for efficient operation with a typical supply current of 200µA.
Microchip MCP9803-M/SN technical specifications.
| Accuracy | 3% |
| Package/Case | SOIC |
| Height | 1.25mm |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 200uA |
| Output Current | 1uA |
| Output Type | Digital, I2C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Termination | SMD/SMT |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP9803-M/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
