
Digital temperature sensor with 1% accuracy, operating from 2.7V to 5.5V. Features I2C, SMBus, and 2-wire serial interfaces, with a temperature range of -40°C to 125°C. Packaged in an 8-pin DFN, this surface-mount component offers a 10-bit resolution and is supplied on tape and reel.
Microchip MCP9804T-E/MC technical specifications.
| Accuracy | 1% |
| Package/Case | DFN |
| Height | 0.037inch |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Length | 0.078inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 200uA |
| Output Current | 1uA |
| Output Type | Digital, I2C |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Termination | SMD/SMT |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP9804T-E/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
