
Digital temperature sensor with 10-bit resolution, offering 2% accuracy across a -40°C to 125°C operating range. Features I2C, SMBus, and 2-wire serial interfaces, operating from a 3V to 3.6V supply. This surface mount component is housed in a rectangular TSSOP package, measuring 3mm x 4.4mm x 1mm. RoHS compliant with a typical operating current of 200µA.
Microchip MCP9805-BE/ST technical specifications.
| Accuracy | 2% |
| Package/Case | TSSOP |
| Height | 1mm |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Operating Supply Current | 200uA |
| Output Current | 1uA |
| Output Type | Digital, I2C |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Termination | SMD/SMT |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP9805-BE/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.