
The MCP9805T-BE/ST is a surface mount temperature sensor with an operating temperature range of -20°C to 125°C. It operates from a supply voltage of 3V to 3.6V and has an operating supply current of 500uA. The device is available in a TSSOP-8 package and is packaged in tape and reel quantities of 2500. The MCP9805T-BE/ST is RoHS compliant and suitable for use in general temperature sensing applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP9805T-BE/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP9805T-BE/ST technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Operating Supply Current | 500uA |
| Output Type | Digital, I2C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP9805T-BE/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
