
Digital temperature sensor with I2C, SMBus, and 2-Wire serial interface. Features a 16-bit resolution with 10-bit temperature output, operating from a 2.7V to 5.5V supply. This component offers a wide operating temperature range of -40°C to 125°C and is housed in a compact 8-pin MSOP package. It is RoHS compliant and designed for efficient operation with a typical supply current of 200uA.
Microchip MCP9808-E/MS technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Output Current | 200uA |
| Output Type | Digital, I2C |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP9808-E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
