Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP98242T-BE/MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP98242T-BE/MC technical specifications.
| Package/Case | DFN |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Operating Supply Current | 200uA |
| Output Type | Digital, I2C |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | MCP98242 |
| Supply Current | 200uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP98242T-BE/MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
