
The MCP98242T-BE/MNY is a relative humidity sensor with an I2C/SMBus interface, operating on a 3.3V supply voltage. It is designed for surface mount applications and is packaged in a DFN module. The sensor is rated for operation between -40°C and 125°C and is compliant with RoHS regulations. It is available in tape and reel packaging.
Microchip MCP98242T-BE/MNY technical specifications.
| Package/Case | Module |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital, I2C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP98242T-BE/MNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
