
The MCP98242T-BE/MNYBA2 is a surface mount digital humidity sensor module with I2C and SMBus interfaces. It operates over a temperature range of -40°C to 125°C and is designed for use with a 3.6V supply voltage. This lead-free device is packaged in a tape and reel format and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP98242T-BE/MNYBA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Type | Digital, I2C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP98242T-BE/MNYBA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
