
The MCP98242T-BE/MNYBAC is a surface mount I2C/SMBus digital humidity sensor module with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on a 3.3V supply voltage and is packaged in a tape and reel format. The module is RoHS compliant and is not radiation hardened. It is designed for use in relative humidity applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP98242T-BE/MNYBAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital, I2C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP98242T-BE/MNYBAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.