
The MCP98242T-CE/MNY is a surface mount humidity sensor module with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on a supply voltage between 3V and 3.6V. The module is available in a tape and reel packaging and features an I2C, SMBus, and 2-Wire serial interface. It is not radiation hardened.
Microchip MCP98242T-CE/MNY technical specifications.
| Package/Case | Module |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | Digital, I2C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP98242T-CE/MNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
