Microchip MCP98243-BE/MC technical specifications.
| Package/Case | DFN |
| Height | 0.95mm |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Current | 200uA |
| Output Current | 1uA |
| Output Type | Digital, I2C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP98243-BE/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
