
The MCP98243T-BE/MCAB relative humidity sensor is a surface mount device that operates over a temperature range of -40°C to 125°C. It is compatible with I2C and SMBus interfaces and can supply voltage up to 5.5V. The sensor is packaged in tape and reel format and is compliant with RoHS regulations.
Microchip MCP98243T-BE/MCAB technical specifications.
| Interface | I2C, SMBus, 2-Wire, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP98243T-BE/MCAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
