
Digital serial temperature sensor with I2C and SMBus interface, suitable for surface mount applications. Operates across a wide temperature range from -40°C to 125°C with a supply voltage of 2.7V to 5.5V. Features a digital output and is provided in tape and reel packaging. RoHS compliant.
Microchip MCP98243T-BE/MNY technical specifications.
| Package/Case | Module |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Type | Digital, I2C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP98243T-BE/MNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
