
The MCP98243T-BE/MNYAA is a digital I2C temperature sensor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum output current of 200uA and can operate with a supply voltage between 2.7V and 5.5V. This surface mount device is packaged in a tape and reel format and is compliant with RoHS regulations.
Microchip MCP98243T-BE/MNYAA technical specifications.
| Package/Case | Module |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Type | Digital, I2C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP98243T-BE/MNYAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
