
The MCP98243T-BE/MNYAB is a surface mount digital humidity sensor module with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on a supply voltage range of 2.7V to 5.5V and is available in a module package type. The device is RoHS compliant and is packaged on a tape and reel. It supports I2C and SMBus interfaces and is used for relative humidity sensing.
Microchip MCP98243T-BE/MNYAB technical specifications.
| Package/Case | Module |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Type | Digital, I2C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP98243T-BE/MNYAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
