
Digital temperature sensor with 8-bit resolution, offering 2°C accuracy across a -40°C to 125°C operating range. Features an I2C, SMBus, and 2-wire serial interface, operating from a 2.7V to 5.5V supply. This surface mount component, housed in a rectangular TSSOP package, has a typical supply current of 200µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP9843-BE/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP9843-BE/ST technical specifications.
| Accuracy | 2% |
| Package/Case | TSSOP |
| Height | 0.041inch |
| Impedance | 1R |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Length | 0.122inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Current | 200uA |
| Output Current | 1uA |
| Output Type | Digital, I2C |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Supply Current | 500uA |
| Termination | SMD/SMT |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP9843-BE/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
