
The MCW1001A-I/SS is a UART interface IC packaged in an SSOP package. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.15V and 3.6V. The IC is lead free and RoHS compliant. It is available in a package quantity of 47 and packaged in a rail/tube format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCW1001A-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.15V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCW1001A-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
