Checking distributor stock and pricing after the page loads.
| Number of Terminals | 12 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N12 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 13 |
| Interface IC Type | AND GATE BASED MOSFET DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |