The MD1711K6-G-M933 is a quad interface circuit with 48 terminals in a VQFN-48 package. It operates over a temperature range of 0 to 125°C and is compliant with TS 16949. The device has a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 1.8V and 5V, respectively.
Sign in to ask questions about the Microchip MD1711K6-G-M933 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MD1711K6-G-M933 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5 |
| Screening Level | TS 16949 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MD1711K6-G-M933 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.