The MD1712FG-G is a commercial-grade interface circuit with a maximum operating temperature of 70 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-PQFP-G48. The device operates within a supply voltage range of 1.8 to 5 volts and is available in a 7 x 7 mm package with a 0.50 mm pitch.
Microchip MD1712FG-G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MD1712FG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.