The MD1715K6-G is a quad interface circuit from Microchip, featuring 40 terminals in a QFN-40 package. It operates over a temperature range of 0 to 125°C and can be supplied with a voltage between 1.8 and 3.6V. This device has a single function and a temperature grade of OTHER.
Microchip MD1715K6-G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MD1715K6-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.