The MD1730-V/M2 is a specialized IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 36 terminals and is packaged in a 6mm x 6mm quad flat no-lead chip carrier. The device operates within a supply voltage range of 2.35 to 2.65 volts and is compliant with the TS 16949 screening level.
Microchip MD1730-V/M2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N36 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 2.65 |
| Supply Voltage-Min (Vsup) | 2.35 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MD1730-V/M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.