Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MDS140L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Case 55AW |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 22.86 |
| Package Width (mm) | 10.16 |
| Package Height (mm) | 4.7 |
| Seated Plane Height (mm) | 4.7 |
| Mounting | Screw |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 70V |
| Maximum Emitter Base Voltage | 70V |
| Maximum DC Collector Current | 12A |
| Maximum Power Dissipation | 500000mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Output Power | 410W |
| Typical Power Gain | 9.5(Min)dB |
| Cage Code | 60991 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip MDS140L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.