The MEC1308-NU is a microprocessor circuit with 128 terminals in a quad-quad QFP package. It operates at a nominal supply voltage of 3.3V and has a temperature range of 0 to 85°C. This device meets the TS 16949 screening level.
Checking distributor stock and pricing after the page loads.
Microchip MEC1308-NU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.