The MEC1322-LZY-C0-TR is a microprocessor circuit from Microchip, featuring a commercial temperature grade and a supply voltage range of 3.135 to 3.465V. It has a quad terminal position and operates within a temperature range of 0 to 70°C. The device is packaged in a 11 x 11 mm DQFN-132 package with a 0.50 mm pitch, compliant with ROHS standards.
Sign in to ask questions about the Microchip MEC1322-LZY-C0-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MEC1322-LZY-C0-TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 132 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N132 |
| Width | 11 |
| Length | 11 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MEC1322-LZY-C0-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.