The MEC1404-NU-TR is a commercial-grade microprocessor circuit with 128 terminals in a 14x14mm VTQFP-128 package. It operates within a temperature range of 0 to 70 degrees Celsius and is supplied with a voltage between 3.135 and 3.465 volts. This RoHS-compliant device is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
Microchip MEC1404-NU-TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.