The MEC1406-NU is a 128-terminal quad QFP microprocessor circuit from Microchip, designed to operate within a temperature range of 0°C to 70°C. It is powered by a nominal supply voltage of 3.3V, with a minimum operating voltage of 3.135V and a maximum of 3.465V. The device is packaged in a commercial-grade QFP with dimensions of 14mm in width and 14mm in length.
Sign in to ask questions about the Microchip MEC1406-NU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MEC1406-NU technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MEC1406-NU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.