The MEC1416-NU-D0 is a 128-terminal quad microprocessor circuit from Microchip, featuring a commercial temperature grade and a JEDEC package code of S-PQFP-G128. It operates within a temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 3.3V, a minimum of 3.135V, and a maximum of 3.465V. The package dimensions are 14x14mm with a height of 1mm and a pitch of 0.40mm, and it is compliant with ROHS standards.
Checking distributor stock and pricing after the page loads.
Microchip MEC1416-NU-D0 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.