The MEC1704Q-C2-I/SZ is an industrial-grade microprocessor circuit from Microchip, operating within a temperature range of -40 to 85 degrees Celsius. It features a 1.71 to 1.89V supply voltage and a 9x9mm BGA package with 144 terminals positioned on the bottom. This device is suitable for use in industrial applications.
Microchip MEC1704Q-C2-I/SZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.