The MIC10951P-50 is a 40-pin dual display controller IC from Microchip, operating at a nominal supply voltage of 5V. It features a commercial temperature grade, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a PDIP-40 package, measuring 15.24mm in width. It is designed for use in display controller and fluorescent applications, with a 1-bit external data bus width and 0-bit address bus width.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, FLUORESCENT |
| External Data Bus Width | 1 |
| Address Bus Width | 0 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |