
Single timer IC, operating at 5 MHz with a 2% frequency tolerance. Features a 5-pin SOT-23 surface mount package, measuring 2.9mm length, 1.6mm width, and 1.1mm height. Supports a supply voltage range of 2.7V to 18V, with a typical operating supply current of 350µA. Offers output currents of 20mA (low level) and -20mA (high level). Operates within a temperature range of -40°C to 85°C. Packaged in tape and reel with 3000 units per reel.
Sign in to ask questions about the Microchip MIC1555YM5-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC1555YM5-TR technical specifications.
| Package/Case | SOT-23 |
| Frequency | 5MHz |
| Frequency Tolerance | 2% |
| Height | 1.1mm |
| High Level Output Current | -20mA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Frequency | 5 MHz |
| Operating Supply Current | 350uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IttyBitty® |
| Supply Current | 200uA |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC1555YM5-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
