The MIC1555YMU-T5 is an industrial-grade clock generator IC from Microchip, featuring a 5V to 18V supply voltage range and a 10-pin UTDFN package. It operates within a temperature range of -40°C to 85°C and has a single function. The device is available in a 2mm x 2mm package size.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC1555YMU-T5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC1555YMU-T5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N10 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC1555YMU-T5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.