The MIC1700BWME is a 28-pin dual-in-line active filter from Microchip, designed for commercial temperature operation. It features a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.25V and 4.75V, respectively. The filter is packaged in a HSOP-28 package, measuring 7.52mm in width and 17.93mm in length. It has 28 terminals and supports five functions, with a terminal position of dual.
Microchip MIC1700BWME technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.52 |
| Length | 17.93 |
| Pin Count | 28 |
| Number of Functions | 5 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.