The MIC1810-15UY-TR is an industrial-grade, single-channel power management IC from Microchip. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 1V to 5.5V. The device is packaged in a SOT-23, 3 PIN package and has a width of 1.295mm and a length of 2.86mm. It is designed for general use and is suitable for a variety of applications.
Sign in to ask questions about the Microchip MIC1810-15UY-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC1810-15UY-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.295 |
| Length | 2.86 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC1810-15UY-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.