The MIC1832MY-TR is a simple reset/power-on reset IC with a threshold voltage of 2.88V. It is available in a SOIC-8 package and is RoHS compliant. The IC operates over a temperature range of -40°C to 85°C and has a reset timeout of 250ms. It is suitable for surface mount applications and is supplied on tape and reel in quantities of 2500. The IC is designed for general use in power management applications.
Sign in to ask questions about the Microchip MIC1832MY-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC1832MY-TR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 250ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.88V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC1832MY-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
