
The MIC2003-1.2YML-TR is a high side power switch with a maximum output current of 1.2A and an output voltage of 6V. It is packaged in a VQFN package and is rated for operation between -40°C and 85°C. The device features fault protection against over temperature and is compliant with RoHS regulations. It is designed for surface mount applications and is available in tape and reel packaging.
Sign in to ask questions about the Microchip MIC2003-1.2YML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2003-1.2YML-TR technical specifications.
| Package/Case | VQFN |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-state Resistance-Max | 100MR |
| Output Configuration | High Side |
| Output Voltage | 6V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.2A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2003-1.2YML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
