
1.2A, 1-channel power supply support circuit featuring over-temperature fault protection. This integrated circuit offers a maximum output current of 1.2A with a low on-state resistance of 70mR. Operating within a 2.5V to 5.5V input voltage range, it supports a single high-side output configuration. The component is surface mountable in a SOT-23 package, measuring 2.9mm in length, 1.6mm in width, and 1.1mm in height, and is supplied on tape and reel.
Microchip MIC2004-1.2YM5-TR technical specifications.
| Package/Case | SOT-23 |
| Fault Protection | Over Temperature |
| Height | 1.1mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 70mR |
| On-state Resistance-Max | 100MR |
| Output Configuration | High Side |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.2A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2004-1.2YM5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
