
Single-channel USB power switch IC, operating from a 2.5V to 5.5V supply voltage with a nominal 5V. Features a maximum continuous current of 0.5A and a 6-terminal SOT-23 package. Designed for industrial temperature ranges, from -40°C to 85°C.
Microchip MIC2005-0.5YM6-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2005-0.5YM6-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.