
The MIC2005-1.2YML-TR is a high side switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output current of 1.2A and a maximum supply voltage of 5.5V. The device is packaged in a VQFN package and is mounted on the surface. It is RoHS compliant and available in a tape and reel packaging with 5000 units per package.
Sign in to ask questions about the Microchip MIC2005-1.2YML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2005-1.2YML-TR technical specifications.
| Package/Case | VQFN |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-state Resistance-Max | 100MR |
| Output Configuration | High Side |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.2A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2005-1.2YML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
