The MIC2005A-2YM6 is an industrial-grade power management IC with a single channel, operating within a supply voltage range of 2.5 to 5.5 volts. It is packaged in a 6-pin SOT-23 package and is compliant with ROHS standards. The IC is designed to operate within a temperature range of -40 to 85 degrees Celsius, making it suitable for industrial applications. The device has a width of 1.6mm and a length of 2.9mm, with a terminal position of dual. It is a single-function device with a nominal supply voltage of 5 volts.
Microchip MIC2005A-2YM6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.